MS3456KT20-33P

Heilind Number:AMP2-2364570-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-33P
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG R&G 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-33P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-2

Detailed Description

Elevate your control panel with our AVH19 Flush Stainless Steel Locking Push Button Switch, designed for reliable performance in demanding environments. Featuring a rugged construction with a durable rubber O-ring seal, this switch ensures protection against moisture and debris. The vertical right angle mount type offers versatile installation options, while the silver-plated copper alloy contacts guarantee excellent conductivity. With a 16A amperage rating and 250VAC voltage rating, it's suitable for a wide range of applications. The SPDT contact configuration and on-on switch operation provide flexibility in usage, and the sleek silver actuator adds a touch of sophistication. Rest assured, this switch is RoHS compliant, meeting environmental standards. Upgrade your setup with this high-quality push button switch, perfect for industrial, automotive, and aerospace applications.