MS3456KT20-33S

Heilind Number:AMP2-2364570-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-33S
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG R&G 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-33S
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-3

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Push Button Switch, designed for reliable performance in demanding environments. Featuring a robust construction with a copper alloy contact and silver plating, it guarantees lasting durability. The vertical right angle mount configuration, along with a rubber O-ring seal, ensures secure installation and protection against moisture. With a 16A amperage and 250VAC rated voltage, this switch is suitable for high-power applications. Its SPDT contact configuration and off-on/off- (on) switch operation offer versatile functionality, while the illuminated flush actuator in silver adds a touch of sophistication to any setting. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your industrial needs. Elevate your control system with the AVH19 Push Button Switch.