MS3456KT20-3P

Heilind Number:AMP2-2364570-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-3P
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG R&G 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-3P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-4

Detailed Description

Enhance the efficiency and reliability of your electrical systems with our AVH19 Flush Stainless Steel Locking Push Button Switch. Designed for seamless integration into panel setups, this switch boasts a rugged construction with a copper alloy contact material and silver plating, ensuring optimal performance even in demanding environments. With a vertical right angle mount type and SPDT contact configuration, it offers versatile functionality for various applications. Operating at a rated voltage of 250VAC and a robust amperage of 16A, it guarantees consistent power delivery. Its flush actuator, illuminated for easy visibility, allows for convenient operation, while the rubber O-ring seal provides added protection against moisture and dust. With RoHS compliance, you can trust in its environmental responsibility. Elevate your control systems with the AVH19 Flush Stainless Steel Locking Push Button Switch.