MS3456KT20-3PX

Heilind Number:AMP2-2364570-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-3PX
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG R&B 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-3PX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-6

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Push Button Switch. Designed for durability and reliability, this switch features a Vertical Right Angle mount for easy installation. The Silver actuator adds a sleek touch, while the Rubber O-Ring seal ensures protection against dust and moisture. With a contact configuration of SPDT and a rated voltage of 250 VAC, it offers versatile functionality for various applications. The switch operates On - On, with an amperage of 16A at 12V, making it suitable for power-demanding tasks. RoHS compliant and crafted with high-quality Copper Alloy contacts plated with Silver, it guarantees long-lasting performance. Illuminate your control setup with this premium switch that combines functionality with style. Elevate your control panel setup with this high-quality push button switch.