MS3456KT20-3PZ

Heilind Number:AMP2-2364570-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-3PZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK RNG R&B 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-3PZ
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364570-8

Detailed Description

Enhance your control panel with our AVH19 Flush Stainless Steel Locking Ring Push Button Switch. This durable and reliable component features a vertical right angle mount for seamless integration. With a 16A amperage rating and SPDT contact configuration, it ensures efficient performance in various applications. The silver-plated copper alloy contacts guarantee optimal conductivity, while the rubber O-ring seal provides added protection. Illuminated for easy visibility, this switch operates on a 24V AC voltage and is RoHS compliant, making it both eco-friendly and safe for use. Elevate your system's functionality with this premium push button switch.