2-2364571-5

Heilind Number:AMP2-2364571-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2364571-5
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT RNG R&B 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364571-5
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364571-5

Detailed Description

Elevate your control panel with the AVH19 Flush Mount Push Button Switch, a sleek and reliable component designed for seamless operation. Crafted with a durable copper alloy contact material and silver plating, this switch ensures optimal conductivity and longevity. Its SPDT configuration offers versatile functionality, while the flush actuator in a stylish silver hue adds a touch of sophistication. With a 26A amperage and 250VAC rating, it guarantees high performance in demanding applications. Featuring a rubber O-ring seal for enhanced protection and RoHS compliance for environmental responsibility, this switch is the ideal choice for discerning professionals in need of a premium quality solution. Elevate your control panel with the AVH19 Flush Mount Push Button Switch, a sleek and reliable component designed for seamless operation. Crafted with a durable copper alloy contact material and silver plating, this switch ensures optimal conductivity and longevity. Its SPDT configuration offers versatile functionality, while the flush actuator in a stylish silver hue adds a touch of sophistication. With a 26A amperage and 250VAC rating, it guarantees high performance in demanding applications. Featuring a rubber O-ring seal for enhanced protection and RoHS compliance for environmental responsibility, this switch is the ideal choice for discerning professionals in need of a premium quality solution.