MS3456KT20-4S

Heilind Number:AMP2-2364572-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-4S
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-4S
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364572-0

Detailed Description

Enhance your control panel with our AVH19 Flush SS LK R+P BLU push button switch, offering reliable operation and a sleek silver actuator in a vertical right angle mount. With a 16A amperage and 250VAC rating, it ensures efficient performance, while its SPDT contact configuration and on-on switch operation provide versatility for various applications. Featuring a durable copper alloy contact material with silver plating and a rubber O-ring seal, it guarantees long-lasting durability and secure sealing. RoHS compliant and with an illuminated blue indicator, this switch is both environmentally friendly and visually appealing, making it a perfect choice for your industrial or commercial projects.