MS3456KT20-7PX

Heilind Number:AMP2-2364572-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7PX
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P R&B 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7PX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364572-6

Detailed Description

Elevate your control panel with the AVH19 Flush Stainless Steel Push Button Switch. Designed for seamless integration, this durable switch features a rugged construction with a silver contact plating, ensuring reliable performance in demanding environments. With a vertical right angle mount, it offers easy installation and a sleek appearance. The SPDT configuration provides versatility in applications, while the flush actuator in silver adds a touch of sophistication. Rated for 250VAC and RoHS compliant, it guarantees safety and compliance with environmental regulations. Illuminate your panel and enhance user experience with this premium push button switch.