MS3456KT20-7PZ

Heilind Number:AMP2-2364572-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7PZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P R&B 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7PZ
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364572-8

Detailed Description

Experience seamless control with our AVH19 Flush Stainless Steel Lock Push Button Switch. Designed for reliability and durability, this switch features a right-angle mount, perfect for panel installation. Its SPDT contact configuration ensures versatile functionality, while the silver-plated copper alloy contacts guarantee optimal conductivity. With a rated voltage of 250VAC and a high amperage of 16A, this switch is ideal for various applications. The flush actuator, illuminated for convenience, offers easy operation with a satisfying tactile feedback. Engineered with a rubber O-ring seal, it provides protection against dust and moisture, making it suitable for harsh environments. Rest assured of its compliance with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your control systems with this premium push button switch.