MS3456KT20-7SW

Heilind Number:AMP2-2364573-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7SW
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7SW
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-1

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Push Button Switch, designed for reliable performance in demanding environments. Featuring a SPDT contact configuration with silver contact plating, this switch ensures efficient conductivity. The silver actuator adds a sleek touch, while the rubber O-Ring seal provides protection against moisture and debris. With a 26A amperage rating and 250VAC voltage, it's perfect for high-power applications. Its vertical right angle mount type allows for easy installation, and the illumination feature adds a visual cue. Enjoy seamless operation with its Off-(On), On-(Off) switch operation. Rest assured of its quality and compliance with RoHS standards. Elevate your switch controls with this versatile and durable AVH19 model.