MS3456KT20-7SX

Heilind Number:AMP2-2364573-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-2

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Push Button Switch. Crafted for durability and reliability, this switch features a vertical right-angle mount, ideal for seamless integration. With a robust 26A amperage rating and silver-plated copper alloy contacts, it guarantees superior conductivity. The included rubber O-ring seal ensures protection against environmental elements, while the SPDT contact configuration offers versatile functionality. Its sleek silver actuator, illuminated for easy visibility, operates with a smooth flush action. RoHS compliant and rated for 250VAC, this switch is the perfect choice for a wide range of applications. Elevate your setup with the quality and performance of the AVH19.