MS3456KT20-7SY

Heilind Number:AMP2-2364573-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7SY
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P R&G 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-3

Detailed Description

Enhance control and functionality with this AVH19 Flush SS Push Button Switch, ideal for panel mounting applications. Designed for robust performance, it features a durable Copper Alloy construction with Silver plating for reliable conductivity. The SPDT contact configuration ensures versatility in operation, while the actuator's Flush design and ergonomic Silver color add a sleek touch to any panel. Rated for 250VAC and RoHS compliant, this switch guarantees safety and efficiency in various industrial settings. Illuminate your workspace with ease, thanks to its built-in illumination feature. With an Off-(On), On-(Off) switch operation and a maximum amperage of 26A, it offers precise and responsive control. Complete with a Rubber O-Ring seal and a Vertical Right Angle mount type, this switch combines convenience and performance seamlessly. Elevate your switching experience with the AVH19.