MS3456KT20-7SZ

Heilind Number:AMP2-2364573-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-7SZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P R&G 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-7SZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-4

Detailed Description

Enhance the functionality of your electronic devices with our AVH19 Flush SS LK R+P R&G Push Button Switch. Featuring a durable copper alloy construction with silver plating, this switch ensures reliable performance. The vertical right angle mount type and rubber O-ring seal provide secure installation, while the SPDT contact configuration offers versatile usage. With a 26A amperage and 250VAC rated voltage, it's suitable for a wide range of applications. The flush actuator in a sleek silver finish adds a touch of sophistication, making it perfect for industrial and commercial settings. RoHS compliant and with illumination capabilities, this switch is a must-have for your control panel needs.