MS3456KT20-8P

Heilind Number:AMP2-2364573-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-8P
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P R&B 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-8P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364573-5

Detailed Description

Enhance your control panel with this versatile AVH19 Flush Mount Push Button Switch. Crafted with durable copper alloy contacts plated in silver, it ensures reliable performance. The included rubber O-ring seal provides added protection, while the vertical right angle mount type offers easy installation. Featuring a SPDT contact configuration and a 26A amperage rating at 12V, it is suitable for a variety of applications. With a sleek silver actuator and illuminated design, this switch not only offers functionality but also adds a touch of sophistication to your setup. Designed for off-(on) and on-(off) switch operation, it provides convenient usability. RoHS compliant and rated for 250VAC, this switch meets industry standards for safety and environmental responsibility. Elevate your switch control experience with this high-quality push button switch.