MS3456KT20-8SX

Heilind Number:AMP2-2364574-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT20-8SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR R&G 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT20-8SX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364574-3

Detailed Description

Enhance the functionality of your power control setup with our AVH19 Flush Mount Stainless Steel Push Button Switch. Designed for reliable performance in demanding environments, this switch features a rugged construction with a seal type rubber O-ring, ensuring protection against dust and moisture. The vertical right angle mount type allows for easy installation on panels, while the SPDT contact configuration offers versatility in circuit connections. With a silver contact plating and copper alloy contact material, you can count on efficient power transmission and longevity. Illuminated for clear visibility, the switch operates with a smooth flush actuator, offering tactile feedback for precise control. Rated for 250VAC, 16A, and RoHS compliant, it meets international standards for safety and environmental responsibility. Upgrade your power management system today with this high-performance push button switch.