MS3456KT22-12PY

Heilind Number:AMP2-2364575-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-12PY
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-12PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364575-0

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch. Crafted with durability in mind, this switch features a sturdy stainless steel lock and a power indicator in a bold blue hue. Operating at 24V and 26A, it ensures reliable performance for various applications. Its SPDT contact configuration and silver-plated copper alloy contacts guarantee efficient conductivity, while a rubber O-ring seal provides protection against environmental factors. Designed for vertical right-angle mounting, with an illuminating flush actuator in a sleek silver finish, this switch combines functionality with a modern aesthetic. Fully compliant with RoHS standards, it's a sustainable choice for your industrial needs. Elevate your setup with the AVH19 Flush Mount Push Button Switch.