MS3456KT22-12PZ

Heilind Number:AMP2-2364575-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-12PZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT PWR R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-12PZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364575-1

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Power Rocker Switch. Featuring a sleek silver design with a durable copper alloy construction and silver plating, this switch ensures reliable performance. With a 26A amperage rating and 250VAC voltage, it's perfect for high-power applications. Its SPDT contact configuration and Off-(On), On-(Off) switch operation offer versatility, while the rubber O-ring seal provides protection against moisture and dust. The vertical right-angle mount type allows for easy installation, and the illuminated actuator adds a touch of convenience. RoHS compliant for environmentally conscious operations, this switch is a must-have for your electronic setup. Elevate your control panel with this high-quality, high-performance rocker switch.