MS3456KT22-12SX

Heilind Number:AMP2-2364575-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-12SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR R&G 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-12SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364575-4

Detailed Description

Enhance your control panel with our AVH19 Flush Stainless Steel Power Rocker Switch, designed for reliable performance in demanding environments. Operating at a rated voltage of 250 VAC and a high amperage of 26 A, this switch ensures efficient power management. Its SPDT contact configuration and silver-plated copper alloy contacts guarantee secure and durable connections. Featuring a vertical right-angle mount and a flush actuator, it offers easy installation and smooth operation. With a robust rubber O-ring seal and RoHS compliance, it provides both environmental protection and peace of mind. Illuminate your panel with the built-in green and red LED indicators, perfect for clear visual feedback. Upgrade your control setup with this premium switch, ideal for various industrial applications.