MS3456KT22-12SZ

Heilind Number:AMP2-2364575-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-12SZ
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK PWR R&B 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-12SZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364575-6

Detailed Description

Elevate your control panel's functionality with our AVH19 Flush Mount Stainless Steel Power Rocker Switch. Designed for superior performance, this switch features a robust copper alloy construction with silver contact plating, ensuring reliable operation. The included rubber O-ring seal provides added protection, making it ideal for various applications. With a 26A amperage and a 250VAC rated voltage, it offers high power handling capabilities. Its SPDT contact configuration and On-On switch operation provide versatility, while the flush actuator in a sleek silver color adds a touch of sophistication. RoHS compliant and featuring vertical right-angle mounting, this switch is a dependable choice for any project requiring precise control and durability. Add illumination for enhanced visibility in low-light settings. Upgrade your panel with this premium quality switch today.