MS3456KT22-14PW

Heilind Number:AMP2-2364687-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-14PW
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-14PW
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364687-0

Detailed Description

Upgrade your control panel with the AVH22 Flush SS LK RNG BLU Push Button Switch, offering reliable performance with a 24V26A amperage rating. Crafted with a durable copper alloy contact material and silver plating, this switch ensures optimal conductivity. Its rubber O-ring seal provides protection against moisture and dust, while the vertical right-angle mount type allows for easy installation. Featuring SPDT contact configuration and on-off operation, it offers versatility for various applications. The sleek silver actuator with illumination adds a modern touch to your setup, and with a 250VAC rated voltage and RoHS compliance, you can trust in its safety and efficiency. Upgrade your control panel with this high-quality push button switch.