MS3456KT22-14PX

Heilind Number:AMP2-2364687-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-14PX
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-14PX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364687-1

Detailed Description

Enhance your control panel with this AVH22 Flush Mount Push Button Switch, designed for effortless operation in demanding environments. Crafted with a durable stainless steel housing and featuring a robust 26A amperage, this switch ensures reliable performance. The SPDT contact configuration offers versatility, while the silver-plated copper alloy contacts guarantee efficient conductivity. Its vertical right angle mount type and rubber O-ring seal provide secure installation, ideal for industrial applications. With an illuminating feature for enhanced visibility, this switch is essential for maintaining operational efficiency. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Elevate your control system with the AVH22 Push Button Switch.