2-2364687-3

Heilind Number:AMP2-2364687-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2364687-3
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG R&G 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364687-3
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364687-3

Detailed Description

Enhance your control panel with this AVH22 Flush Stainless Steel Push Button Switch, designed for reliable performance in demanding environments. Featuring a rugged construction with a rubber O-Ring seal, it ensures durability and protection against moisture and debris. The vertical right-angle mount configuration offers versatility in installation, while the SPDT contact configuration allows for flexible circuit control. With a silver-plated copper alloy contact material, this switch guarantees high conductivity and longevity. Its flush actuator, illuminated in a sleek silver hue, provides easy visibility and operation. Rated for 250VAC and 26A, it meets the requirements for a wide range of applications. Compliant with RoHS regulations, this switch is a sustainable choice for your industrial needs. Elevate your control system with the AVH22 Flush Stainless Steel Push Button Switch.