2-2364687-5

Heilind Number:AMP2-2364687-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2364687-5
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG R&B 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364687-5
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364687-5

Detailed Description

Easily control your electronic devices with this versatile AVH22 Flush SS Push Button Switch. Featuring a durable Copper Alloy construction with Silver plating, it ensures reliable performance. The Rubber O-Ring seal provides protection against dust and moisture, making it suitable for various environments. Designed for vertical right-angle mounting on panels, it allows for convenient installation. With a 26A amperage and 250VAC rated voltage, it offers high-power capabilities. The SPDT contact configuration and Off-(On), On-(Off) switch operation provide flexibility in usage. Its flush actuator in a sleek silver finish adds a touch of sophistication, while the illuminated feature enhances visibility. RoHS compliant, it meets environmental standards. Ideal for a range of applications, this push button switch is a dependable choice for your electronic control needs.