2-2364687-6

Heilind Number:AMP2-2364687-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2364687-6
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG R&B 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364687-6
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364687-6

Detailed Description

Enhance your electrical system with this high-performing AVH22 Flush Stainless Steel Locking Push Button Switch. Designed for vertical right angle panel mounting, it features a durable silver-plated copper alloy contact, ensuring reliable conductivity. With a robust rubber O-ring seal, it offers enhanced protection against environmental elements, perfect for industrial applications. This SPDT switch with a 26A amperage rating and 250VAC voltage is ideal for controlling circuits with precision. The flush actuator design, in a sleek silver finish, adds a touch of sophistication to any control panel. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this AVH22 Push Button Switch for seamless operation and peace of mind.