MS3456KT22-14SY

Heilind Number:AMP2-2364687-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-14SY
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT RNG R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-14SY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364687-7

Detailed Description

Easily control power with this AVH22 Flush Mount Push Button Switch. Designed for efficient operation, it features a vertical right angle mount for seamless integration into panels. Crafted with durable copper alloy contacts plated in silver, it ensures reliable performance. The included rubber O-ring seal provides added protection, while the sleek silver actuator offers a modern touch. With an amperage of 26A and a rated voltage of 250VAC, it's suitable for various applications. ROHS compliant and featuring illumination, this SPDT switch allows for easy and intuitive ON/OFF operation. Perfect for industrial or commercial use, it's a versatile solution for any electrical setup.