MS3456KT22-18P

Heilind Number:AMP2-2364688-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-18P
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-18P
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364688-0

Detailed Description

Enhance your control panel with our AVH22 Flush Stainless Steel Push Button Switch, designed to provide reliable operation in demanding environments. Featuring a robust construction with a vertical right angle mount, this switch is built to withstand tough conditions. Its SPDT contact configuration and silver-plated copper alloy contacts ensure optimal conductivity and longevity. Rated for 250VAC and 16A, it offers high performance for power applications. The included rubber O-ring seal provides protection against moisture and dust, while the illuminated flush actuator in silver adds a touch of sophistication. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your industrial or commercial setup with this premium push button switch.