MS3456KT22-18PY

Heilind Number:AMP2-2364688-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-18PY
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P R&G 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-18PY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364688-3

Detailed Description

The AVH22 Flush Mount Push Button Switch in Stainless Steel is a durable and reliable solution for industrial applications. Featuring a vertical right angle mount and a robust construction, this switch is designed to withstand harsh environments. With a silver-plated copper alloy contact and a rubber O-ring seal, it ensures excellent conductivity and protection against moisture and dust. The SPDT contact configuration and momentary switch operation make it ideal for controlling various devices. Rated for 250VAC and 16A, it offers high performance in power applications. The sleek silver actuator, flush design, and built-in illumination add functionality and style to any panel. Fully RoHS compliant, this switch meets environmental standards for sustainable manufacturing. Upgrade your control system with the AVH22 Push Button Switch for reliable operation.