MS3456KT22-18S

Heilind Number:AMP2-2364688-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-18S
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P R&B 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-18S
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364688-5

Detailed Description

This AVH22 Flush Stainless Steel Push Button Switch is designed for reliable performance in demanding environments. Featuring a robust construction with a rubber O-ring seal, it ensures protection against moisture and dust ingress. The SPDT contact configuration and a 16A amperage rating make it suitable for high-current applications. With a vertical right-angle mount type, it offers easy installation on panels. The silver-plated copper alloy contacts guarantee efficient conductivity, while the flush actuator with a silver finish adds a sleek touch to any application. Equipped with illumination and a 12V rated voltage, it provides clear visual feedback in operation. Compliant with RoHS regulations, this switch is a sustainable choice for various industrial and commercial settings. Ideal for control panels, machinery, and equipment, it offers reliable performance for On/Off functions.