MS3456KT22-18SW

Heilind Number:AMP2-2364688-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-18SW
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P R&B 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-18SW
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364688-6

Detailed Description

Enhance your control panel with the AVH22 Flush Stainless Steel Push Button Switch. Featuring a robust construction with a Copper Alloy contact material and Silver plating, this switch ensures reliable performance. Its SPDT contact configuration offers versatility, while the Flush actuator in a sleek Silver finish adds a touch of sophistication. Ideal for applications requiring a 16A current rating and 250VAC voltage, this switch is RoHS compliant. The Vertical Right Angle mount type with a Rubber O-Ring seal provides secure installation, making it perfect for industrial use. Illuminate your panel with the built-in LED indicator, enhancing both functionality and aesthetics. Upgrade to the AVH22 for a premium switching solution that combines durability and style.