| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT22-19PW |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2-2364689-2 |
MS3456KT22-19PW
| Heilind Number: | AMP2-2364689-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT22-19PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVH22 Flush SS LK Push Button Switch. Crafted with durable copper alloy contacts plated in silver, this switch ensures reliable performance with a 26A amperage rating and 250VAC voltage. Featuring a vertical right angle mount and a rubber O-Ring seal, it guarantees secure installation and protection against environmental elements. The SPDT configuration and On-On operation offer versatile functionality, while the sleek silver actuator with illumination adds a touch of sophistication to any setup. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your switch game with the AVH22.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2-2364688-2 | ![]() |


