MS3456KT22-19SX

Heilind Number:AMP2-2364689-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-19SX
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-19SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364689-8

Detailed Description

Enhance control and efficiency with our AVH22 FLT SS LK R+P R&B Push Button Switch. Designed for seamless integration in panel environments, this switch offers reliable performance with a 26 A amperage rating. Crafted with durable copper alloy contacts and silver plating, it ensures long-lasting functionality. The rubber O-ring seal provides added protection, while the vertical right angle mount type offers versatile installation options. Featuring an SPDT contact configuration and flush actuator, it enables precise operation with an on-on switch operation. With a rated voltage of 250 VAC and RoHS compliance, it guarantees safety and quality. Illuminate your workspace with the included illumination feature, adding a practical touch to your setup. Upgrade your control system with this high-performance push button switch.