MS3456KT22-1SX

Heilind Number:AMP2-2364701-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-1SX
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG BLU 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-1SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364701-0

Detailed Description

Enhance your control panel with the AVH25 Push Button Switch, featuring a sleek stainless steel design and a vibrant blue illumination for easy visibility. With a durable construction and a high amperage rating of 26A, this switch is ideal for demanding industrial applications. The flush actuator and vertical right angle mount offer a seamless integration, while the SPDT contact configuration provides versatile functionality. Crafted with copper alloy contacts and silver plating, this switch ensures reliable performance. ROHS compliant and sealed with a rubber O-ring, it guarantees safety and longevity in operation. Elevate your switching experience with the AVH25.