2-2364701-1

Heilind Number:AMP2-2364701-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2364701-1
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364701-1
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364701-1

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Crafted for durability, this switch features a high amperage rating of 26A, making it suitable for demanding applications. With a sleek silver design and vertical right angle mount, it offers both style and functionality. The SPDT contact configuration ensures reliable performance, while the silver contact plating and rubber O-Ring seal provide protection against corrosion and environmental factors. Illuminated for easy visibility, it is ideal for use in low-light settings. Designed for convenience, the flush actuator can be easily operated with a simple push. RoHS compliant for environmental responsibility, this switch is a dependable choice for various industrial and commercial settings. Elevate your control setup with the AVH25 Push Button Switch.