MS3456KT22-1SZ

Heilind Number:AMP2-2364701-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-1SZ
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-1SZ
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364701-2

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Locking Range and Guard Push Button Switch. Designed for reliable operation, this switch features a vertical right angle mount for seamless integration. Crafted with a durable copper alloy contact material and silver plating, it ensures optimal conductivity. The rubber O-ring seal provides added protection, while the SPDT contact configuration offers versatility in application. With an actuator flush in style and silver in color, it adds a sleek touch to any setup. Operating at 250VAC and 26A, it delivers high performance while meeting RoHS compliance standards. Illuminate your control system with this premium push button switch, perfect for various industrial and commercial settings.