2-2364701-4

Heilind Number:AMP2-2364701-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2364701-4
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG R&G 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364701-4
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364701-4

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Locking Range and Guard Push Button Switch. This robust 24V26A switch boasts a vertical right-angle mount for seamless integration. Crafted with copper alloy contacts plated in silver, it ensures reliable performance with a single-pole double-throw configuration. The flush actuator, illuminated in silver, offers easy operation in low-light conditions. Featuring a rubber O-ring seal and RoHS compliance, this switch prioritizes safety and environmental responsibility. Upgrade your setup with this high-quality component, perfect for various applications.