MS3456KT22-20PX

Heilind Number:AMP2-2364701-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-20PX
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG R&B 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-20PX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364701-5

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Crafted for durability and functionality, this switch features a sleek vertical right angle mount design with a rubber O-ring seal for added protection. The SPDT contact configuration, with silver-plated copper alloy contacts, ensures reliable performance. Illuminated in a vibrant red and blue color scheme, this switch offers clear visibility in any setting. Operating at a rated voltage of 250VAC, it is suitable for a wide range of applications. Its flush actuator, in a striking silver hue, provides a tactile indication of its status, with off-(on) and on-(off) switch operation. RoHS compliant for environmental responsibility, this switch combines style and performance seamlessly. Elevate your control setup with the AVH25.