2-2364701-7

Heilind Number:AMP2-2364701-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2364701-7
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2364701-7
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364701-7

Detailed Description

Easily navigate through your electrical system with our AVH25 Flush Stainless Steel Push Button Switch. Featuring a vertical right angle mount design, this switch ensures convenient installation on panels. Crafted with durable copper alloy contacts plated in silver, it guarantees reliable conductivity. With a rubber O-ring seal, it offers protection against dust and moisture. The SPDT contact configuration and 26A amperage capacity make it suitable for a variety of applications. Illuminate your workspace with its built-in LED indicator, while the flush actuator in a sleek silver finish adds a touch of sophistication. Designed for off-(on) and on-(off) switch operation, it provides versatile functionality. RoHS compliant and rated for 250VAC, this switch meets international standards for environmental responsibility and safety. Upgrade your control system with this high-performance push button switch.