MS3456KT22-20SW

Heilind Number:AMP2-2364702-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-20SW
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P BLU 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-20SW
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364702-0

Detailed Description

Elevate your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Featuring a robust design with a vertical right angle mount, this switch is not only durable but also offers a sleek aesthetic. The silver actuator, complemented by a blue LED illumination, adds a touch of sophistication to any application. With a contact configuration of SPDT and a contact rating of 16A at 24V, this switch ensures reliable performance. The silver-plated copper alloy contacts guarantee high conductivity, while the rubber O-ring seal provides protection against environmental elements. Whether you need to signal an on/off operation or simply enhance the visual appeal of your panel, the AVH25 is the perfect choice. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your control system with this premium push button switch that combines style and functionality seamlessly.