MS3456KT22-20SY

Heilind Number:AMP2-2364702-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-20SY
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P R&G 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-20SY
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364702-2

Detailed Description

Enhance your control systems with the AVH25 FLT SS LK R+P R&G 12V16A push button switch. Crafted for durability and reliability, this switch features a vertical right-angle mount for seamless installation on panels. Its copper alloy contact with silver plating ensures efficient conductivity, while a rubber O-ring seal offers protection against moisture and contaminants. The SPDT configuration allows for versatile use, with an actuator color in sleek silver. With a 16A amperage and 250VAC rated voltage, it delivers powerful performance, making it a valuable addition to any electronic setup. RoHS compliant for environmentally friendly operation. Elevate your systems with this high-quality push button switch.