MS3456KT22-23P

Heilind Number:AMP2-2364703-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-23P
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P R&G 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-23P
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364703-1

Detailed Description

Enhance control and functionality with this AVH25 Flush Stainless Steel Mount Push Button Switch. Designed for a 12VDC, 26A power supply, it offers reliable performance in various applications. The silver-plated copper alloy contacts ensure efficient conductivity, while the rubber O-ring seal provides protection against moisture and debris. With a vertical right-angle mount, it seamlessly integrates into panels for a sleek appearance. Featuring a SPDT contact configuration and flush actuator, it offers versatility in operation. Illuminate your setup with its built-in LED, adding a visual cue to its functionality. Rated for 250VAC, this switch guarantees safe and dependable usage. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for a range of uses, from industrial machinery to automotive controls, this push button switch is a reliable choice for your electronic setup.