MS3456KT22-23S

Heilind Number:AMP2-2364703-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-23S
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P R&G 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-23S
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364703-3

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Push Button Switch, designed for robust performance in demanding environments. Featuring a vertical right angle mount, this switch offers seamless integration on panels. Crafted with durable copper alloy contacts plated in silver, it ensures reliable conductivity. The included rubber O-Ring seal provides added protection against moisture and debris, making it suitable for a variety of applications. With a 26A amperage rating and 250VAC voltage, it delivers high-performance capabilities. The flush actuator design, in a sleek silver finish, offers a modern and functional touch to any setup. Whether for industrial machinery or commercial equipment, this switch is RoHS compliant, meeting environmental standards. Illuminate your control system with confidence using this AVH25 Push Button Switch.