MS3456KT22-27PY

Heilind Number:AMP2-2364703-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KT22-27PY
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P R&B 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KT22-27PY
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2-2364703-7

Detailed Description

Elevate your control panel with our AVH25 Flush Stainless Steel Push Button Switch, designed for precision and durability in demanding environments. Featuring a vertical right angle mount for seamless integration, this switch boasts a robust 26A amperage rating and silver-plated copper alloy contacts for reliable performance. Its SPDT contact configuration and flush actuator offer versatile functionality, allowing for both momentary and latching switch operations. With a 24V illuminated ring and sleek silver finish, this switch not only enhances visibility but also adds a touch of sophistication to any application. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Trust in the quality and efficiency of our switch to meet your control needs with ease.