| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2400680-3 |
| SKU: | AMP2-2400680-3 |
2-2400680-3
| Heilind Number: | AMP2-2400680-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2400680-3 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Rectangular Connector Locking, Cap, TPA (Terminal Position Assurance), 3 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C]
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | INSERTION TOOL | ![]() |
| TE Connectivity 640714-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 640717-1 | 12P UMNL STR/REL | ![]() |


