| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2825261-0 |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 13 A |
| Number of Positions: | 20 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 20 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2825261-0 |
| SKU: | AMP2-2825261-0 |
2-2825261-0
| Heilind Number: | AMP2-2825261-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2825261-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
This CSA and UL-certified power connector is designed for reliable board mounting in various applications. With a housing made of durable Nylon GF material in a clean white color, it offers secure connectivity for up to 20 signal positions. The through-hole solder termination method ensures a strong and lasting connection, with a pitch of 4.2mm and a voltage rating of 600V AC. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it meets stringent UL 94V-0 flammability standards. Featuring a shrouded header design with PCB retention, it guarantees proper alignment and stability during use. Accepting wire sizes ranging from 16 to 26 AWG, it accommodates various signal requirements with ease. With tin plating for contact termination and a compact size of 43.2mm in length and 9.8mm in width, this connector is essential for power applications in appliances and other electronic devices. Not reviewed for lead-free solder processes, it comes in a package quantity of 120 for convenient bulk use. RoHS compliance status is not specified.

