| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2825272-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 105 |
| Contact Amperage: | 13 A |
| Number of Positions: | 24 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 24 |
| Wire Size: | .12 - 1.4 mm², 18 - 26 AWG |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Brass, Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .383 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-2825272-4 |
| SKU: | AMP2-2825272-4 |
2-2825272-4
Specifications
Detailed Description
Meet industry standards with this UL and CSA certified power connector, designed for reliable performance. Featuring a durable polyamide housing in white, it offers two rows of 24 contact positions for secure board mount installation. With a termination method of through-hole soldering, it ensures a strong and lasting connection. Suitable for signal applications, it has a voltage rating of 600 V AC and contact amperage of 13 A. The inline, matrix contact layout accommodates wire sizes ranging from 18 to 26 AWG. Operating efficiently within a temperature range, this connector is essential for various appliances and electronics. RoHS compliant and lead-free solder compatible, it upholds environmental standards while delivering exceptional functionality. Perfect for wire-to-board setups, this shrouded header guarantees optimal performance in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2825272-0 | ![]() | |
| TE Connectivity 2825272-2 | ![]() | |
| TE Connectivity 1-2825260-2 | ![]() | |
| TE Connectivity 2825272-6 | ![]() |


