| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-282836-6 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 25 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-282836-6 |
| SKU: | AMP2-282836-6 |
2-282836-6
Specifications
Detailed Description
Easily mount and connect power and signal circuits with this TERMI-BLOK PCB Header. Featuring 25 positions in a single row, it offers efficient board-to-wire connections. The straight mount angle and side stackable design make installation simple, while the durable PA 6/6 housing in green ensures reliable performance in industrial settings. With a contact amperage of 13.5 A and a voltage rating of 300 V AC, it meets high-power requirements. Tin-plated brass contacts and nickel-plated brass screws guarantee secure and long-lasting connections. Suitable for wire sizes ranging from 16 to 30 AWG, it accommodates a variety of applications. With RoHS compliance and an operating temperature range from -40 to 110°C (-40 to 230°F), this connector is both environmentally friendly and versatile. Each package contains 25 units, making it convenient for bulk installations. Ideal for wire-to-board connections, this terminal block is a reliable solution for your connectivity needs.

