| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-282856-8 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 24 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .275 in, 7 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-282856-8 |
| SKU: | AMP2-282856-8 |
2-282856-8
| Heilind Number: | AMP2-282856-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-282856-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 2P, 7.0mm header, a versatile solution for your connectivity needs. With a durable PA 6/6 housing in a vibrant green color, this board mount connector features two brass contacts suitable for power and signal applications. Its straight mount angle and stacking capability with interlock make it a convenient choice for assembly. Operating efficiently in temperatures ranging from -40 to 110°C, it offers reliable performance in various environments. With lead-free solder processes and compliance with RoHS standards, it prioritizes environmental responsibility. Ideal for wire-to-board connections, this connector accommodates wire sizes ranging from 12 to 30 AWG. Whether for industrial or commercial use, the TERMI-BLOK header ensures secure and efficient connectivity in your electronic projects.

