2-2834006-1

Heilind Number:AMP2-2834006-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2834006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1P MODULAR RELEASABLE POKE-IN CONN_BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2834006-1
Color:Natural
Amperage:6 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Diameter:2.1 ;2.1 mm
Contact Amperage:6 A
Number of Positions:1
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
ECCN:EAR99
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Standards Met:UL 94V-0 UL UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2-2834006-1
SKU:AMP2-2834006-1

Detailed Description

Introducing a high-performance Connector Assembly designed for reliable board mounting in industrial applications. With a 6A amperage rating and UL 94V-0 flammability standard compliance, this receptacle offers exceptional safety and durability. Featuring surface mount termination, it ensures easy and secure installations. The natural housing color blends seamlessly with various setups, while its 400V AC voltage capacity guarantees robust performance. With its compact 4mm pitch and 2.1mm diameter, this connector is ideal for wire-to-board connections, accommodating 18-22 AWG wire sizes. Certified RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your lighting systems. Upgrade your connectivity with this premium connector, perfect for demanding industrial environments.