| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-284041-9 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-284041-9 |
| SKU: | AMP2-284041-9 |
2-284041-9
Specifications
Detailed Description
Efficiently connect power and signal wires with our Terminal Block Plug Stack. Featuring a special color-coded design, this vertical stacking plug is ideal for industrial applications. With a durable PA 6/6 housing in a vibrant green hue, it ensures reliable performance even in harsh conditions. The 4 contacts, made of phosphor bronze with tin plating, guarantee secure wire connections. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), and with a voltage rating of 300V AC, it meets high standards of safety and performance. Suitable for wire sizes 12-30 AWG (.05-3 mm²), it offers versatility in connectivity options. With a pitch of 5.08mm (.2 in) and a screw size of M3, it allows for easy installation. Each package includes 150 units, making it convenient for large-scale projects. RoHS compliant and lead-free, it aligns with environmental regulations. Perfect for power and signal circuit applications, this terminal block plug ensures efficient and secure wire connections, essential for industrial and commercial setups.

