| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT24-10SZ |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole (SMT Compatible) |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 50 |
| Mount Orientation: | Vertical |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-2842127-5 |

